SN74ACT86NSR | |
---|---|
DigiKey Part Number | 296-38216-2-ND - Tape & Reel (TR) 296-38216-1-ND - Cut Tape (CT) 296-38216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32480 | ¥133.12 |
100 | ¥4.34480 | ¥434.48 |
250 | ¥4.03552 | ¥1,008.88 |
500 | ¥3.43434 | ¥1,717.17 |
1,000 | ¥2.74747 | ¥2,747.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.48990 | ¥4,979.80 |
6,000 | ¥2.31818 | ¥13,909.08 |
10,000 | ¥2.23232 | ¥22,323.20 |