SN74ACT573DBR | |
---|---|
DigiKey Part Number | 296-4436-2-ND - Tape & Reel (TR) 296-4436-1-ND - Cut Tape (CT) 296-4436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573DBR |
Description | IC D-TYPE TRANSP SGL 8:8 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87200 | ¥68.72 |
25 | ¥6.52520 | ¥163.13 |
100 | ¥5.35940 | ¥535.94 |
250 | ¥5.00964 | ¥1,252.41 |
500 | ¥4.42706 | ¥2,213.53 |
1,000 | ¥3.49508 | ¥3,495.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.26205 | ¥6,524.10 |
6,000 | ¥3.09893 | ¥18,593.58 |
10,000 | ¥2.98243 | ¥29,824.30 |