SN74AC04DR | |
---|---|
DigiKey Part Number | 296-1053-2-ND - Tape & Reel (TR) 296-1053-1-ND - Cut Tape (CT) 296-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04DR |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.53700 | ¥35.37 |
25 | ¥3.23400 | ¥80.85 |
100 | ¥2.40670 | ¥240.67 |
250 | ¥2.18072 | ¥545.18 |
500 | ¥1.80480 | ¥902.40 |
1,000 | ¥1.35356 | ¥1,353.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19824 | ¥2,995.60 |
5,000 | ¥1.12561 | ¥5,628.05 |
12,500 | ¥1.05300 | ¥13,162.50 |
25,000 | ¥0.96585 | ¥24,146.25 |
62,500 | ¥0.92954 | ¥58,096.25 |