SN74ABT241APWR | |
---|---|
DigiKey Part Number | 296-3966-2-ND - Tape & Reel (TR) 296-3966-1-ND - Cut Tape (CT) 296-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT241APWR |
Description | IC BUFF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT241APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.87100 | ¥48.71 |
25 | ¥4.57720 | ¥114.43 |
100 | ¥3.73630 | ¥373.63 |
250 | ¥3.47052 | ¥867.63 |
500 | ¥2.95366 | ¥1,476.83 |
1,000 | ¥2.36291 | ¥2,362.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.14142 | ¥4,282.84 |
6,000 | ¥1.99372 | ¥11,962.32 |
10,000 | ¥1.91988 | ¥19,198.80 |