SN74ABT162245DGGR | |
---|---|
DigiKey Part Number | 296-9753-2-ND - Tape & Reel (TR) 296-9753-1-ND - Cut Tape (CT) 296-9753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT162245DGGR |
Description | IC TXRX NON-INVERT 5.5V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162245DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.75560 | ¥268.89 |
100 | ¥9.16260 | ¥916.26 |
250 | ¥8.60324 | ¥2,150.81 |
500 | ¥7.52800 | ¥3,764.00 |
1,000 | ¥6.23743 | ¥6,237.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.80731 | ¥11,614.62 |
6,000 | ¥5.59221 | ¥33,553.26 |
10,000 | ¥5.37712 | ¥53,771.20 |