SN7406DR | |
---|---|
DigiKey Part Number | 296-1017-2-ND - Tape & Reel (TR) 296-1017-1-ND - Cut Tape (CT) 296-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7406DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7406DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.47200 | ¥74.72 |
25 | ¥7.09320 | ¥177.33 |
100 | ¥5.82560 | ¥582.56 |
250 | ¥5.44564 | ¥1,361.41 |
500 | ¥4.81232 | ¥2,406.16 |
1,000 | ¥3.79919 | ¥3,799.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.54594 | ¥8,864.85 |
5,000 | ¥3.36866 | ¥16,843.30 |
12,500 | ¥3.24201 | ¥40,525.12 |
25,000 | ¥3.14070 | ¥78,517.50 |