SN65MLVD080DGGR | |
---|---|
DigiKey Part Number | 296-46335-2-ND - Tape & Reel (TR) 296-46335-1-ND - Cut Tape (CT) 296-46335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD080DGGR |
Description | IC TRANSCEIVER HALF 8/8 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD080DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.98000 | ¥53.98 |
10 | ¥48.73700 | ¥487.37 |
25 | ¥46.46760 | ¥1,161.69 |
100 | ¥40.34850 | ¥4,034.85 |
250 | ¥38.53500 | ¥9,633.75 |
500 | ¥35.13484 | ¥17,567.42 |
1,000 | ¥30.60132 | ¥30,601.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥29.46794 | ¥58,935.88 |