SN65LVDT2DR | |
---|---|
DigiKey Part Number | 296-SN65LVDT2DRTR-ND - Tape & Reel (TR) 296-SN65LVDT2DRCT-ND - Cut Tape (CT) 296-SN65LVDT2DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT2DR |
Description | IC RECEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT2DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.51200 | ¥175.12 |
25 | ¥16.52160 | ¥413.04 |
100 | ¥14.07650 | ¥1,407.65 |
250 | ¥13.21712 | ¥3,304.28 |
500 | ¥11.56516 | ¥5,782.58 |
1,000 | ¥9.58257 | ¥9,582.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.92166 | ¥22,304.15 |
5,000 | ¥8.59123 | ¥42,956.15 |