SN65LVDS104PWG4 | |
---|---|
DigiKey Part Number | SN65LVDS104PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS104PWG4 |
Description | IC MULTIPLEXER 1CH 16TSSOP |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS104PWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 1:4 | |
Delay Time | 3.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 23mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |