SN65LVCP22D | |
---|---|
DigiKey Part Number | 296-15190-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVCP22D |
Description | IC CROSSPOINT SW 1 X 2:2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP22D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.11400 | ¥471.14 |
40 | ¥44.92050 | ¥1,796.82 |
120 | ¥39.00358 | ¥4,680.43 |
280 | ¥37.25050 | ¥10,430.14 |
520 | ¥33.96367 | ¥17,661.11 |
1,000 | ¥29.58126 | ¥29,581.26 |
2,520 | ¥28.48569 | ¥71,783.94 |