SKQMBBE010 | |
---|---|
DigiKey Part Number | 4809-SKQMBBE010TR-ND - Tape & Reel (TR) 4809-SKQMBBE010CT-ND - Cut Tape (CT) 4809-SKQMBBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQMBBE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.38880 | ¥134.72 |
100 | ¥4.67790 | ¥467.79 |
250 | ¥4.26876 | ¥1,067.19 |
500 | ¥3.96682 | ¥1,983.41 |
1,000 | ¥3.55723 | ¥3,557.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.55723 | ¥7,114.46 |
4,000 | ¥3.34164 | ¥13,366.56 |
6,000 | ¥3.10448 | ¥18,626.88 |
10,000 | ¥2.88890 | ¥28,889.00 |