SN65LBC175ADR | |
---|---|
DigiKey Part Number | 296-48951-2-ND - Tape & Reel (TR) 296-48951-1-ND - Cut Tape (CT) 296-48951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC175ADR |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.47549 | ¥51,188.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥36.64000 | ¥366.40 |
25 | ¥34.63720 | ¥865.93 |
100 | ¥30.02030 | ¥3,002.03 |
250 | ¥28.48112 | ¥7,120.28 |
500 | ¥25.55584 | ¥12,777.92 |
1,000 | ¥21.55313 | ¥21,553.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.38400 | ¥353.84 |
25 | ¥33.45000 | ¥836.25 |
100 | ¥28.99130 | ¥2,899.13 |
250 | ¥27.50480 | ¥6,876.20 |
500 | ¥24.67982 | ¥12,339.91 |
1,000 | ¥20.81432 | ¥20,814.32 |