SN65LBC174AMDWREP | |
---|---|
DigiKey Part Number | 296-22240-2-ND - Tape & Reel (TR) 296-22240-1-ND - Cut Tape (CT) 296-22240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC174AMDWREP |
Description | IC DRIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC174AMDWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.45000 | ¥111.45 |
10 | ¥102.41400 | ¥1,024.14 |
25 | ¥98.16520 | ¥2,454.13 |
100 | ¥86.49220 | ¥8,649.22 |
250 | ¥82.24756 | ¥20,561.89 |
500 | ¥76.94112 | ¥38,470.56 |
1,000 | ¥70.57361 | ¥70,573.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥67.92051 | ¥135,841.02 |