SN65HVD485EDGKR | |
---|---|
DigiKey Part Number | 296-17174-2-ND - Tape & Reel (TR) 296-17174-1-ND - Cut Tape (CT) 296-17174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD485EDGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD485EDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.71700 | ¥207.17 |
25 | ¥19.59040 | ¥489.76 |
100 | ¥16.97780 | ¥1,697.78 |
250 | ¥16.10676 | ¥4,026.69 |
500 | ¥14.45274 | ¥7,226.37 |
1,000 | ¥12.18904 | ¥12,189.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.57958 | ¥28,948.95 |
5,000 | ¥11.14424 | ¥55,721.20 |