SN65HVD230MDREP | |
---|---|
DigiKey Part Number | 296-20723-2-ND - Tape & Reel (TR) 296-20723-1-ND - Cut Tape (CT) 296-20723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD230MDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥48.60200 | ¥486.02 |
25 | ¥46.33600 | ¥1,158.40 |
100 | ¥40.23460 | ¥4,023.46 |
250 | ¥38.42648 | ¥9,606.62 |
500 | ¥35.03584 | ¥17,517.92 |
1,000 | ¥30.51502 | ¥30,515.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.38486 | ¥73,462.15 |