SN65HVD12IDREP | |
---|---|
DigiKey Part Number | 296-18121-2-ND - Tape & Reel (TR) 296-18121-1-ND - Cut Tape (CT) 296-18121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD12IDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD12IDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.71500 | ¥627.15 |
25 | ¥59.80040 | ¥1,495.01 |
100 | ¥51.92460 | ¥5,192.46 |
250 | ¥49.59052 | ¥12,397.63 |
500 | ¥45.21484 | ¥22,607.42 |
1,000 | ¥39.38071 | ¥39,380.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.92220 | ¥94,805.50 |