SN65EPT22DR | |
---|---|
DigiKey Part Number | 296-SN65EPT22DRTR-ND - Tape & Reel (TR) 296-SN65EPT22DRCT-ND - Cut Tape (CT) 296-SN65EPT22DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT22DR |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT22DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.97400 | ¥269.74 |
25 | ¥25.50040 | ¥637.51 |
100 | ¥22.10060 | ¥2,210.06 |
250 | ¥20.96740 | ¥5,241.85 |
500 | ¥18.81422 | ¥9,407.11 |
1,000 | ¥15.86735 | ¥15,867.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55726 | ¥36,393.15 |
5,000 | ¥14.01000 | ¥70,050.00 |