SN65DSI84ZXHR | |
---|---|
DigiKey Part Number | 296-SN65DSI84ZXHRTR-ND - Tape & Reel (TR) 296-SN65DSI84ZXHRCT-ND - Cut Tape (CT) 296-SN65DSI84ZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DSI84ZXHR |
Description | MIPI DSI BRIDGE TO FLATLINK LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 64-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI84ZXHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Notebook Computer | |
Interface | I2C, LVDS, Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-NFBGA (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51200 | ¥335.12 |
25 | ¥31.68240 | ¥792.06 |
100 | ¥27.45890 | ¥2,745.89 |
250 | ¥26.05044 | ¥6,512.61 |
500 | ¥23.37512 | ¥11,687.56 |
1,000 | ¥19.71398 | ¥19,713.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.72828 | ¥46,820.70 |