SN6501-MULXFMR-EVM | |
---|---|
DigiKey Part Number | 296-37053-ND |
Manufacturer | |
Manufacturer Product Number | SN6501-MULXFMR-EVM |
Description | EVALUATION BOARD SN6501 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SN6501 Transformer Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Transformer Driver | |
Embedded | - | |
Utilized IC / Part | SN6501 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |