SM72240MFX-3.08/NOPB | |
---|---|
DigiKey Part Number | 296-SM72240MFX-3.08/NOPBTR-ND - Tape & Reel (TR) 296-SM72240MFX-3.08/NOPBCT-ND - Cut Tape (CT) 296-SM72240MFX-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72240MFX-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM72240MFX-3.08/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.76600 | ¥227.66 |
25 | ¥21.52160 | ¥538.04 |
100 | ¥18.65170 | ¥1,865.17 |
250 | ¥17.69544 | ¥4,423.86 |
500 | ¥15.87806 | ¥7,939.03 |
1,000 | ¥13.39112 | ¥13,391.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.72153 | ¥38,164.59 |
6,000 | ¥12.24328 | ¥73,459.68 |