SA556N | |
---|---|
DigiKey Part Number | 296-33546-5-ND |
Manufacturer | |
Manufacturer Product Number | SA556N |
Description | IC OSC TIMER DUAL 100KHZ 14-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SA556N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.68000 | ¥46.80 |
25 | ¥4.39720 | ¥109.93 |
100 | ¥3.58770 | ¥358.77 |
250 | ¥3.33220 | ¥833.05 |
500 | ¥2.83584 | ¥1,417.92 |
1,000 | ¥2.26870 | ¥2,268.70 |
2,500 | ¥2.05596 | ¥5,139.90 |
5,000 | ¥1.91418 | ¥9,570.90 |