SA555DRG4 | |
---|---|
DigiKey Part Number | 296-48948-2-ND - Tape & Reel (TR) 296-48948-1-ND - Cut Tape (CT) 296-48948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA555DRG4 |
Description | IC OSC SGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA555DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.20270 | ¥220.27 |
250 | ¥1.99596 | ¥498.99 |
500 | ¥1.65182 | ¥825.91 |
1,000 | ¥1.23878 | ¥1,238.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06675 | ¥5,333.75 |
12,500 | ¥0.99793 | ¥12,474.12 |
25,000 | ¥0.91534 | ¥22,883.50 |
62,500 | ¥0.88093 | ¥55,058.12 |