SA5532AD | |
---|---|
DigiKey Part Number | 296-49863-ND |
Manufacturer | |
Manufacturer Product Number | SA5532AD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5532AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.63800 | ¥96.38 |
75 | ¥9.14787 | ¥686.09 |
150 | ¥7.51413 | ¥1,127.12 |
300 | ¥7.02403 | ¥2,107.21 |
525 | ¥6.20739 | ¥3,258.88 |
1,050 | ¥4.90055 | ¥5,145.58 |
2,550 | ¥4.57383 | ¥11,663.27 |
5,025 | ¥4.34512 | ¥21,834.23 |