RS485-HF-DPLX-EVM | |
---|---|
DigiKey Part Number | 296-35725-ND |
Manufacturer | |
Manufacturer Product Number | RS485-HF-DPLX-EVM |
Description | MODULE EVAL RS485 HF DPLX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | No | |
Utilized IC / Part | 8-SOIC | |
Primary Attributes | - | |
Supplied Contents | Partially Populated Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |