REG71050DRVT | |
---|---|
DigiKey Part Number | 296-24144-2-ND - Tape & Reel (TR) 296-24144-1-ND - Cut Tape (CT) 296-24144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG71050DRVT |
Description | IC REG CHARGE PUMP 5V 60MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | REG71050DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.51400 | ¥125.14 |
25 | ¥11.80640 | ¥295.16 |
100 | ¥10.05860 | ¥1,005.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.44484 | ¥2,361.21 |
500 | ¥8.26420 | ¥4,132.10 |
1,250 | ¥6.84749 | ¥8,559.36 |
2,500 | ¥6.37527 | ¥15,938.18 |
6,250 | ¥6.13916 | ¥38,369.75 |
12,500 | ¥5.90303 | ¥73,787.88 |