REF3240AIDBVT | |
---|---|
DigiKey Part Number | 296-REF3240AIDBVTTR-ND - Tape & Reel (TR) 296-REF3240AIDBVTCT-ND - Cut Tape (CT) 296-REF3240AIDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3240AIDBVT |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3240AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 53µVp-p | |
Noise - 10Hz to 10kHz | 78µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥49.94500 | ¥499.45 |
25 | ¥47.21560 | ¥1,180.39 |
100 | ¥40.92060 | ¥4,092.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.49088 | ¥9,372.72 |
500 | ¥33.64066 | ¥16,820.33 |
1,250 | ¥28.37158 | ¥35,464.47 |
2,500 | ¥26.95298 | ¥67,382.45 |