REF2920AIDBZR | |
---|---|
DigiKey Part Number | 296-46178-2-ND - Tape & Reel (TR) 296-46178-1-ND - Cut Tape (CT) 296-46178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2920AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2920AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 23µVp-p | |
Noise - 10Hz to 10kHz | 65µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.27400 | ¥156.85 |
100 | ¥5.15430 | ¥515.43 |
250 | ¥4.81780 | ¥1,204.45 |
500 | ¥4.25774 | ¥2,128.87 |
1,000 | ¥3.36138 | ¥3,361.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13729 | ¥9,411.87 |
6,000 | ¥2.98043 | ¥17,882.58 |
15,000 | ¥2.86838 | ¥43,025.70 |
30,000 | ¥2.77874 | ¥83,362.20 |