RC4558IDGKR | |
---|---|
DigiKey Part Number | 296-17418-2-ND - Tape & Reel (TR) 296-17418-1-ND - Cut Tape (CT) 296-17418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.76700 | ¥27.67 |
25 | ¥2.53200 | ¥63.30 |
100 | ¥1.88410 | ¥188.41 |
250 | ¥1.70724 | ¥426.81 |
500 | ¥1.41286 | ¥706.43 |
1,000 | ¥1.05968 | ¥1,059.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97135 | ¥2,428.38 |
5,000 | ¥0.91249 | ¥4,562.45 |
12,500 | ¥0.85362 | ¥10,670.25 |
25,000 | ¥0.78298 | ¥19,574.50 |
62,500 | ¥0.75354 | ¥47,096.25 |