PCM2706PJT | |
---|---|
DigiKey Part Number | 296-15275-ND |
Manufacturer | |
Manufacturer Product Number | PCM2706PJT |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2706PJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥60.83200 | ¥608.32 |
25 | ¥58.30880 | ¥1,457.72 |
80 | ¥55.48925 | ¥4,439.14 |