PCA9535PW | |
---|---|
DigiKey Part Number | 296-33495-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9535PW |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
10 | ¥22.26400 | ¥222.64 |
25 | ¥19.25960 | ¥481.49 |
100 | ¥15.88210 | ¥1,588.21 |
250 | ¥14.23992 | ¥3,559.98 |
500 | ¥13.23834 | ¥6,619.17 |
1,000 | ¥12.40595 | ¥12,405.95 |
2,500 | ¥11.51809 | ¥28,795.23 |
5,000 | ¥10.97772 | ¥54,888.60 |