PCA9534ARGTR | |
---|---|
DigiKey Part Number | 296-24731-2-ND - Tape & Reel (TR) 296-24731-1-ND - Cut Tape (CT) 296-24731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534ARGTR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534ARGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.19900 | ¥151.99 |
25 | ¥14.33920 | ¥358.48 |
100 | ¥12.21650 | ¥1,221.65 |
250 | ¥11.47068 | ¥2,867.67 |
500 | ¥10.03676 | ¥5,018.38 |
1,000 | ¥8.31628 | ¥8,316.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.74270 | ¥23,228.10 |
6,000 | ¥7.45594 | ¥44,735.64 |