PCA9534APWR | |
---|---|
DigiKey Part Number | 296-21760-2-ND - Tape & Reel (TR) 296-21760-1-ND - Cut Tape (CT) 296-21760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534APWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.20000 | ¥152.00 |
25 | ¥14.34000 | ¥358.50 |
100 | ¥12.21710 | ¥1,221.71 |
250 | ¥11.47120 | ¥2,867.80 |
500 | ¥10.03722 | ¥5,018.61 |
1,000 | ¥8.31666 | ¥8,316.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.74308 | ¥15,486.16 |
6,000 | ¥7.45628 | ¥44,737.68 |
10,000 | ¥7.16950 | ¥71,695.00 |