OPT3101RHFT | |
---|---|
DigiKey Part Number | 296-50203-2-ND - Tape & Reel (TR) 296-50203-1-ND - Cut Tape (CT) 296-50203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3101RHFT |
Description | IC AFE 3 CHAN 16BIT 28VQFN |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPT3101RHFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 1.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.31000 | ¥87.31 |
10 | ¥69.82000 | ¥698.20 |
25 | ¥64.58560 | ¥1,614.64 |
100 | ¥55.85890 | ¥5,585.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥54.11296 | ¥13,528.24 |
500 | ¥52.36750 | ¥26,183.75 |