OPA857IRGTR | |
---|---|
DigiKey Part Number | OPA857IRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA857IRGTR |
Description | IC OPAMP GP 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA857IRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1 µA | |
Current - Supply | 23.4mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.87878 | ¥74,636.34 |