OPA827AIDGKT | |
---|---|
DigiKey Part Number | 296-24280-2-ND - Tape & Reel (TR) 296-24280-1-ND - Cut Tape (CT) 296-24280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA827AIDGKT |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA827AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 28V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.55900 | ¥625.59 |
25 | ¥59.65240 | ¥1,491.31 |
100 | ¥51.79480 | ¥5,179.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥51.22920 | ¥12,807.30 |