OPA656MDREP | |
---|---|
DigiKey Part Number | 296-22193-2-ND - Tape & Reel (TR) 296-22193-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OPA656MDREP |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA656MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 295V/µs | |
Gain Bandwidth Product | 230 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Supply | 14mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |