OPA627AU/2K5 | |
---|---|
DigiKey Part Number | 296-43651-2-ND - Tape & Reel (TR) 296-43651-1-ND - Cut Tape (CT) 296-43651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA627AU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA627AU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 55V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.43000 | ¥226.43 |
10 | ¥208.80000 | ¥2,088.00 |
25 | ¥199.41960 | ¥4,985.49 |
100 | ¥178.30460 | ¥17,830.46 |
250 | ¥170.09304 | ¥42,523.26 |
500 | ¥161.88158 | ¥80,940.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥147.80499 | ¥369,512.48 |