OPA445BM | |
---|---|
DigiKey Part Number | 296-36128-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA445BM |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA445BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 90 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.92000 | ¥126.92 |