OPA404KU | |
---|---|
DigiKey Part Number | OPA404KU-ND |
Manufacturer | |
Manufacturer Product Number | OPA404KU |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA404KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 9mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.77000 | ¥181.77 |
10 | ¥167.66900 | ¥1,676.69 |
40 | ¥160.13225 | ¥6,405.29 |
120 | ¥143.17758 | ¥17,181.31 |
280 | ¥136.58418 | ¥38,243.57 |
520 | ¥129.99058 | ¥67,595.10 |