OPA369AIDCKR | |
---|---|
DigiKey Part Number | 296-25252-2-ND - Tape & Reel (TR) 296-25252-1-ND - Cut Tape (CT) 296-25252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA369AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA369AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 800nA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.75500 | ¥157.55 |
25 | ¥14.86320 | ¥371.58 |
100 | ¥12.66360 | ¥1,266.36 |
250 | ¥11.89044 | ¥2,972.61 |
500 | ¥10.40428 | ¥5,202.14 |
1,000 | ¥8.62071 | ¥8,620.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.02615 | ¥24,078.45 |
6,000 | ¥7.72889 | ¥46,373.34 |