OPA356AIDR | |
---|---|
DigiKey Part Number | 296-OPA356AIDRTR-ND - Tape & Reel (TR) 296-OPA356AIDRCT-ND - Cut Tape (CT) 296-OPA356AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA356AIDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA356AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.85700 | ¥128.57 |
25 | ¥12.12760 | ¥303.19 |
100 | ¥10.33200 | ¥1,033.20 |
250 | ¥9.70136 | ¥2,425.34 |
500 | ¥8.48878 | ¥4,244.39 |
1,000 | ¥7.03359 | ¥7,033.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.54854 | ¥16,371.35 |
5,000 | ¥6.30598 | ¥31,529.90 |
12,500 | ¥6.06345 | ¥75,793.12 |