OPA320SAIDBVT | |
---|---|
DigiKey Part Number | 296-36434-2-ND - Tape & Reel (TR) 296-36434-1-ND - Cut Tape (CT) 296-36434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA320SAIDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA320SAIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.28100 | ¥222.81 |
25 | ¥21.06320 | ¥526.58 |
100 | ¥18.25530 | ¥1,825.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.31876 | ¥4,329.69 |
500 | ¥15.54018 | ¥7,770.09 |
1,250 | ¥13.10620 | ¥16,382.75 |
2,500 | ¥12.45086 | ¥31,127.15 |
6,250 | ¥11.98279 | ¥74,892.44 |