OPA313IDCKR | |
---|---|
DigiKey Part Number | 296-47814-2-ND - Tape & Reel (TR) 296-47814-1-ND - Cut Tape (CT) 296-47814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA313IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA313IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.68600 | ¥167.15 |
100 | ¥5.49240 | ¥549.24 |
250 | ¥5.13440 | ¥1,283.60 |
500 | ¥4.53740 | ¥2,268.70 |
1,000 | ¥3.58210 | ¥3,582.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.34331 | ¥10,029.93 |
6,000 | ¥3.17613 | ¥19,056.78 |
15,000 | ¥3.05673 | ¥45,850.95 |