OPA2991IDSGR | |
---|---|
DigiKey Part Number | 296-OPA2991IDSGRTR-ND - Tape & Reel (TR) 296-OPA2991IDSGRCT-ND - Cut Tape (CT) 296-OPA2991IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2991IDSGR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2991IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73000 | ¥157.30 |
25 | ¥14.84320 | ¥371.08 |
100 | ¥12.64560 | ¥1,264.56 |
250 | ¥11.87400 | ¥2,968.50 |
500 | ¥10.38968 | ¥5,194.84 |
1,000 | ¥8.60864 | ¥8,608.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.01496 | ¥24,044.88 |
6,000 | ¥7.71811 | ¥46,308.66 |