OPA2889IDGST | |
---|---|
DigiKey Part Number | 296-OPA2889IDGSTTR-ND - Tape & Reel (TR) 296-24594-1-ND - Cut Tape (CT) 296-24594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2889IDGST |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2889IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 75 MHz | |
-3db Bandwidth | 115 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 920µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥35.62100 | ¥356.21 |
25 | ¥33.67560 | ¥841.89 |
100 | ¥29.18400 | ¥2,918.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.68772 | ¥6,921.93 |
500 | ¥24.84412 | ¥12,422.06 |
1,250 | ¥20.95290 | ¥26,191.12 |
2,500 | ¥19.90524 | ¥49,763.10 |