OPA2837IDGKT | |
---|---|
DigiKey Part Number | 296-49104-2-ND - Tape & Reel (TR) 296-49104-1-ND - Cut Tape (CT) 296-49104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2837IDGKT |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2837IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 340 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 592µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.06200 | ¥340.62 |
25 | ¥32.20200 | ¥805.05 |
100 | ¥27.90840 | ¥2,790.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.47696 | ¥6,619.24 |
500 | ¥23.75770 | ¥11,878.85 |
1,250 | ¥20.03652 | ¥25,045.65 |
2,500 | ¥19.03473 | ¥47,586.82 |