OPA2835ID | |
---|---|
DigiKey Part Number | 296-29656-ND |
Manufacturer | |
Manufacturer Product Number | OPA2835ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2835ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 160V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 3.1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥32.99500 | ¥329.95 |
75 | ¥31.19400 | ¥2,339.55 |
150 | ¥27.03487 | ¥4,055.23 |
300 | ¥25.64853 | ¥7,694.56 |
525 | ¥23.01434 | ¥12,082.53 |
1,050 | ¥19.40970 | ¥20,380.19 |
2,550 | ¥18.43919 | ¥47,019.93 |