OPA2691I-14D | |
---|---|
DigiKey Part Number | OPA2691I-14D-ND |
Manufacturer | |
Manufacturer Product Number | OPA2691I-14D |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2691I-14D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 10.2mA (x2 Channels) | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.76300 | ¥467.63 |
50 | ¥44.58740 | ¥2,229.37 |
100 | ¥38.71420 | ¥3,871.42 |
250 | ¥36.97432 | ¥9,243.58 |
500 | ¥33.71192 | ¥16,855.96 |
1,000 | ¥29.36204 | ¥29,362.04 |
2,500 | ¥28.27457 | ¥70,686.43 |