OPA2690I-14D | |
---|---|
DigiKey Part Number | 296-13464-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2690I-14D |
Description | IC OPAMP VFB 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2690I-14D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥45.90900 | ¥459.09 |
50 | ¥43.77140 | ¥2,188.57 |
100 | ¥38.00560 | ¥3,800.56 |
250 | ¥36.29784 | ¥9,074.46 |
500 | ¥33.09504 | ¥16,547.52 |
1,000 | ¥28.82471 | ¥28,824.71 |
2,500 | ¥27.75715 | ¥69,392.88 |