OPA2684IDCNT | |
---|---|
DigiKey Part Number | 296-13994-2-ND - Tape & Reel (TR) 296-13994-1-ND - Cut Tape (CT) 296-13994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2684IDCNT |
Description | IC OPAMP CFA 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2684IDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 780V/µs | |
Gain Bandwidth Product | 1.9 GHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.55000 | ¥465.50 |
25 | ¥44.38240 | ¥1,109.56 |
100 | ¥38.53760 | ¥3,853.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.80520 | ¥9,201.30 |
500 | ¥33.55774 | ¥16,778.87 |
1,250 | ¥29.22770 | ¥36,534.62 |
2,500 | ¥28.14521 | ¥70,363.02 |